LM235H/NOPB
vs
LM235H/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
METAL CAN, TO-46, 3 PIN
|
GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (Cel) |
1 Cel
|
3 Cel
|
Body Height |
2.34 mm
|
2.35 mm
|
Body Length or Diameter |
4.73 mm
|
4.75 mm
|
Housing |
METAL
|
METAL
|
JESD-609 Code |
e1
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
10 mA
|
0.4 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.1
|
CAN3/4,.1
|
Package Shape/Style |
ROUND
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
1989-01-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Output Voltage-Max |
|
3.01 V
|
Output Voltage-Min |
|
2.95 V
|
R0-Nom |
|
0.5 Ω
|
Supply Voltage-Max |
|
3.01 V
|
Supply Voltage-Min |
|
5 V
|
|
|
|
Compare LM235H/NOPB with alternatives
Compare LM235H/NOPB with alternatives