Power Circuits
LM22676MRE-ADJ
Description: 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8

Overview of LM22676MRE-ADJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM22676MRE-ADJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM22676MRE-ADJ by Texas Instruments

LM22676MRE-ADJ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
HLSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.68 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. LM22676MRE-ADJ
    Texas Instruments
    5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8
    VS

Alternate Parts for LM22676MRE-ADJ

This table gives cross-reference parts and alternative options found for LM22676MRE-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22676MRE-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM22676MRX-5.0 IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller National Semiconductor Corporation LM22676MRE-ADJ vs LM22676MRX-5.0
LM22676QMR-ADJ/NOPB 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22676QMR-ADJ/NOPB
LM22676MRX-5.0 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22676MRE-ADJ vs LM22676MRX-5.0
LM22676MRX-ADJ IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller National Semiconductor Corporation LM22676MRE-ADJ vs LM22676MRX-ADJ
LM22676MRX-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22676MRX-ADJ/NOPB
LM22676MRE-5.0 IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller National Semiconductor Corporation LM22676MRE-ADJ vs LM22676MRE-5.0
LM22676QMRE-ADJ 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22676MRE-ADJ vs LM22676QMRE-ADJ
LM22676QMR-ADJ 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22676MRE-ADJ vs LM22676QMR-ADJ
LM22676QMRX-ADJ/NOPB 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22676QMRX-ADJ/NOPB
LM22676MR-5.0 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22676MRE-ADJ vs LM22676MR-5.0
Part Number Description Manufacturer Compare
LM22676TJ-ADJ 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN Texas Instruments LM22676MRE-ADJ vs LM22676TJ-ADJ
LM22673TJE-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22673TJE-ADJ/NOPB
LM22676QTJ-ADJ/NOPB 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 7-TO-263 -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22676QTJ-ADJ/NOPB
LM22676MR-ADJ 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22676MRE-ADJ vs LM22676MR-ADJ
IR3823MTR1PBF Switching Regulator, Voltage-mode, 3A, 1650kHz Switching Freq-Max, PQCC16 International Rectifier LM22676MRE-ADJ vs IR3823MTR1PBF
LM22676QMRX-ADJ/NOPB 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22676QMRX-ADJ/NOPB
LM22673MR-ADJ 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 Texas Instruments LM22676MRE-ADJ vs LM22673MR-ADJ
LM22676MRX-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22676MRX-ADJ/NOPB
LM22673MR-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 Texas Instruments LM22676MRE-ADJ vs LM22673MR-ADJ/NOPB
LM22676QMRE-ADJ 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 Texas Instruments LM22676MRE-ADJ vs LM22676QMRE-ADJ

Related Parts for LM22676MRE-ADJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM22676MRE-ADJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM22676MRE-ADJ by Texas Instruments

  • Please alert me when LM22676MRE-ADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM22676MRE-ADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM22676MRE-ADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM22676MRE-ADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM22676MRE-ADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM22676MRE-ADJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: