-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3065
|
Newark | Regulator, Adj. Voltage, 3A 8Psop, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sop, No. Of Pins:8Pins, Output Current:3A, Output Voltage Min:1.285V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22673MR-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8500 / $6.3700 | Buy Now |
DISTI #
LM22673MR-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4470 In Stock |
|
$2.8868 / $5.7500 | Buy Now |
DISTI #
926-LM22673MRADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 3A SD Vtg Reg RoHS: Compliant | 4224 |
|
$2.8800 / $5.7500 | Buy Now |
|
Ameya Holding Limited | LM22673MR-ADJ/NOPB, 降压控制器 开关稳压器, 3A, 可调输出, 最低 1.285 V, 500 kHz, 8针 PSOP封装 | 72460 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A 8SOPWRPAD | 63500 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22673MR-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22673MR-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM22673MR-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22673MR-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22673QMR-ADJ/NOPB | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673QMR-ADJ/NOPB |
LM22673QMRE-ADJ | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673QMRE-ADJ |
LM22673MR-ADJ | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM22673MR-ADJ/NOPB vs LM22673MR-ADJ |
LM22673MRX-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673MRX-ADJ/NOPB |
LM22673MRX-ADJ | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM22673MR-ADJ/NOPB vs LM22673MRX-ADJ |
LM22673MRE-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673MRE-ADJ |
LM22673MRE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673MRE-ADJ/NOPB |
LM22673QMR-ADJ | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673QMR-ADJ |
LM22673MR-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673MR-ADJ |
LM22673QMRE-ADJ/NOPB | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22673MR-ADJ/NOPB vs LM22673QMRE-ADJ/NOPB |