-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7137
|
Newark | Dc/Dc Conv, Buck, 500Khz, Hsop-8, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, Dc/Dc Converter Ic Case:Hsop, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Nom.:5V, Switching Frequency:500Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM22671MR-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7400 / $4.9200 | Buy Now |
DISTI #
LM22671MR-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 500MA 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2052 In Stock |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
926-LM22671MR50NOPB
|
Mouser Electronics | Switching Voltage Regulators 500mA SD Vtg Reg RoHS: Compliant | 9751 |
|
$1.8800 / $2.5300 | Buy Now |
DISTI #
V99:2348_07264998
|
Arrow Electronics | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 5V 0.5A 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1904 | Americas - 1 |
|
$1.3020 / $1.7660 | Buy Now |
|
Ameya Holding Limited | LM22671MR-5.0/NOPB , 直流-直流转换器, 500mA, 降压, 1 MHz, 8针 PSOP封装 | 77242 |
|
RFQ | |
DISTI #
3122825
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9715 / $4.7629 | Buy Now |
DISTI #
3122825
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9401 / $4.4814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22671MR-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22671MR-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM22671MR-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22671MR-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22671MRE-5.0 | 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | LM22671MR-5.0/NOPB vs LM22671MRE-5.0 |
LM22671MR-5.0 | 0.9A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | LM22671MR-5.0/NOPB vs LM22671MR-5.0 |
LM22671MRX-5.0/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 | Texas Instruments | LM22671MR-5.0/NOPB vs LM22671MRX-5.0/NOPB |
LM22671MRX-5.0 | IC 0.9 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM22671MR-5.0/NOPB vs LM22671MRX-5.0 |
LM22671MR-5.0 | IC 0.9 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM22671MR-5.0/NOPB vs LM22671MR-5.0 |
LM22671MRE-5.0 | IC 0.9 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM22671MR-5.0/NOPB vs LM22671MRE-5.0 |