-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And Hysteresis 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5296
|
Newark | Buck, 17Vin, 0.3A, 1Mhz, Adj, 8Wson, reel, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:300Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62125DSGT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
28AH5977
|
Newark | Buck, 17Vin, 0.3A, 1Mhz, Adj, 8Wson, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:300Ma, Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS62125DSGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $1.7400 | Buy Now |
DISTI #
296-30461-1-ND
|
DigiKey | IC REG BUCK ADJ 300MA 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13302 In Stock |
|
$0.6309 / $1.6300 | Buy Now |
DISTI #
595-TPS62125DSGT
|
Mouser Electronics | Switching Voltage Regulators 3V-17V, 300mA Buck Converter RoHS: Compliant | 9466 |
|
$0.6300 / $1.6300 | Buy Now |
|
Quest Components | 0.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8 | 283 |
|
$3.3800 / $5.4810 | Buy Now |
|
Ameya Holding Limited | WSON 8/I°/3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And | 133850 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.3A SYNC 8WSON | 70000 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62125DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62125DSGT
Texas Instruments
3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And Hysteresis 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE; ALSO AVAILABLE IN ADJUSTABLE MODE FROM 1.2V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62125DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62125DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62125DSGR | 3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And Hysteresis 8-WSON -40 to 85 | Texas Instruments | TPS62125DSGT vs TPS62125DSGR |