There are no models available for this part yet.
Overview of LM201AH by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM201AH/NOPB | Texas Instruments | Operational Amplifier 8-TO-99 -40 to 85 | |
LM201AH | Texas Instruments | Operational Amplifier 8-TO-99 -40 to 85 |
CAD Models for LM201AH by Raytheon Semiconductor
Part Data Attributes for LM201AH by Raytheon Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Package Description
|
METAL, CAN-8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.1 µA
|
Bias Current-Max (IIB) @25C
|
0.075 µA
|
Common-mode Reject Ratio-Nom
|
96 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Gain-Min
|
25000
|
Alternate Parts for LM201AH
This table gives cross-reference parts and alternative options found for LM201AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM201AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10103G | OP-AMP, 3000uV OFFSET-MAX, MBCY8 | Texas Instruments | LM201AH vs JM38510/10103G |
LM101AH/883 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | AMD | LM201AH vs LM101AH/883 |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | Raytheon Semiconductor | LM201AH vs M38510/10103BGX |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | Teledyne e2v | LM201AH vs M38510/10103BGX |
M38510/10103SGX | OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM201AH vs M38510/10103SGX |
LM201AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM201AH vs LM201AH |
M38510/10103BGX | OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM201AH vs M38510/10103BGX |
M38510/10103BGC | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM201AH vs M38510/10103BGC |
5962L9951501VGX | OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CY-8 | Texas Instruments | LM201AH vs 5962L9951501VGX |
5962R9951501QGX | OP-AMP, 2000uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN | Texas Instruments | LM201AH vs 5962R9951501QGX |
Related Parts for LM201AH
-
LM201ADR2Operational Amplifiers
-
FXOS8700CQR1Other Analog ICs
-
LM20323MHSwitching Regulator or Controllers
-
INA129PInstrumentation Amplifiers
-
LM217LD13TRLinear Regulator ICs
-
LFE5U-85F-6BG554IField Programmable Gate Arrays
-
LLSD103B-7Rectifier Diodes
-
JM38510/10201BIAVoltage References
-
PN4093Small Signal Field-Effect Transistors