Part Details for 5962-9951501VGX by Texas Instruments
Overview of 5962-9951501VGX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962-9951501VGX
5962-9951501VGX CAD Models
5962-9951501VGX Part Data Attributes
|
5962-9951501VGX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9951501VGX
Texas Instruments
OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-99 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9951501VGX
This table gives cross-reference parts and alternative options found for 5962-9951501VGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9951501VGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH101AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8 | Analog Devices Inc | 5962-9951501VGX vs RH101AH |
LM201AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | 5962-9951501VGX vs LM201AH |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | e2v technologies | 5962-9951501VGX vs M38510/10103BGX |
LM101AH | Operational Amplifier, | Fairchild Semiconductor Corporation | 5962-9951501VGX vs LM101AH |
M38510/10103BGA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | Raytheon Semiconductor | 5962-9951501VGX vs M38510/10103BGA |
LM201AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | 5962-9951501VGX vs LM201AH |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | 5962-9951501VGX vs M38510/10103BGX |
JM38510/10103BGA | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | 5962-9951501VGX vs JM38510/10103BGA |
LM101AH | Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | 5962-9951501VGX vs LM101AH |
LM101AH/883/NOPB | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, METAL CAN, 8 PIN | Texas Instruments | 5962-9951501VGX vs LM101AH/883/NOPB |