Consumer Circuits
LM1881MX
Description: SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8

Overview of LM1881MX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

Available Datasheets

Part # Manufacturer Description Datasheet
LM1881MX/NOPB Texas Instruments Video Sync Separator 8-SOIC 0 to 70

CAD Models for LM1881MX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM1881MX by Texas Instruments

LM1881MX
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
12 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Want to compare parts?
  1. LM1881MX
    Texas Instruments
    SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8
    VS

Alternate Parts for LM1881MX

This table gives cross-reference parts and alternative options found for LM1881MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1881MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL1881CS-T7 SYNC SEPARATOR IC, PDSO8, SO-8 Intersil Corporation LM1881MX vs EL1881CS-T7
LM1881M-X SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 Texas Instruments LM1881MX vs LM1881M-X
EL1881CS-T7 Sync Separator IC Renesas Electronics Corporation LM1881MX vs EL1881CS-T7
EL1881CS Sync Separator IC Renesas Electronics Corporation LM1881MX vs EL1881CS
EL1881CS Sync Separator IC, PDSO8, SO-8 Elantec Semiconductor Inc LM1881MX vs EL1881CS
LM1881MX-X SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8 Texas Instruments LM1881MX vs LM1881MX-X
EL4581CS-T13 Sync Separator IC Renesas Electronics Corporation LM1881MX vs EL4581CS-T13
EL1881CSZ-T13 Sync Separator, Low Power, SOICN, /Reel Renesas Electronics Corporation LM1881MX vs EL1881CSZ-T13
EL4581CSZ-T7 Sync Separator, 50% Slice, S-H, Filter, SOICN, /Reel Renesas Electronics Corporation LM1881MX vs EL4581CSZ-T7
EL4581CSZ-T7 Sync Separator, 50% Slice, S-H, Filter; SOIC8; Temp Range: -40° to 85°C Intersil Corporation LM1881MX vs EL4581CSZ-T7
Part Number Description Manufacturer Compare
ZXFV4583N16TC Sync Separator IC, PDSO8, MS-012AC, SOP-16 Diodes Incorporated LM1881MX vs ZXFV4583N16TC
EL4581CSZ-T7 Sync Separator, 50% Slice, S-H, Filter; SOIC8; Temp Range: -40° to 85°C Intersil Corporation LM1881MX vs EL4581CSZ-T7
BA7071FE2 SYNC SEPARATOR IC, PDSO8, SOP-8 ROHM Semiconductor LM1881MX vs BA7071FE2
EL1881CSZ-T13 Sync Separator, Low Power, SOICN, /Reel Renesas Electronics Corporation LM1881MX vs EL1881CSZ-T13
LM1881MX-X/NOPB SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 Texas Instruments LM1881MX vs LM1881MX-X/NOPB
GS1881-CKA Sync Separator IC, PDSO8, SOIC-8 Gennum Corporation LM1881MX vs GS1881-CKA
EL1881CS-T7 Sync Separator IC Renesas Electronics Corporation LM1881MX vs EL1881CS-T7
GS4881-ITA Sync Separator IC, PDSO8, SOIC-8 Gennum Corporation LM1881MX vs GS4881-ITA
ISL59885IS-T7R5218 SYNC SEPARATOR IC, PDSO8, SOP-8 Intersil Corporation LM1881MX vs ISL59885IS-T7R5218
ISL59885ISZ-T7R5260 SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 Intersil Corporation LM1881MX vs ISL59885ISZ-T7R5260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1881MX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1881MX by Texas Instruments

Select Manufacturer
Which Manufacturer of LM1881MX would you like to use for your alert(s)?
  • Please alert me when LM1881MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1881MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1881MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1881MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1881MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1881MX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: