-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sync Separator, Low Power, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL1881CSZ | Renesas Electronics Corporation | Sync Separator, Low Power | |
EL1881CSZ-T13 | Renesas Electronics Corporation | Sync Separator, Low Power | |
EL1881CSZ-T7A | Renesas Electronics Corporation | Sync Separator, Low Power |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL1881CSZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL1881CSZ-T13
Renesas Electronics Corporation
Sync Separator, Low Power, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for EL1881CSZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1881CSZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1881MX-X | Texas Instruments | Check for Price | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8 | EL1881CSZ-T13 vs LM1881MX-X |
EL1881CSZ | Intersil Corporation | Check for Price | Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C | EL1881CSZ-T13 vs EL1881CSZ |
LM1881M-X | National Semiconductor Corporation | Check for Price | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8, Signal Separator IC | EL1881CSZ-T13 vs LM1881M-X |
EL4581CSZ | Renesas Electronics Corporation | $3.8437 | Sync Separator, 50% Slice, S-H, Filter, SOICN, /Tube | EL1881CSZ-T13 vs EL4581CSZ |
LM1881M-X/NOPB | National Semiconductor Corporation | Check for Price | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8, Signal Separator IC | EL1881CSZ-T13 vs LM1881M-X/NOPB |
LM1881MX-X/NOPB | Texas Instruments | Check for Price | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | EL1881CSZ-T13 vs LM1881MX-X/NOPB |
EL1881CS-T7 | Renesas Electronics Corporation | Check for Price | Sync Separator IC | EL1881CSZ-T13 vs EL1881CS-T7 |
EL1881CS | Elantec (RETIRED) | Check for Price | Sync Separator IC, PDSO8, SO-8 | EL1881CSZ-T13 vs EL1881CS |
LM1881M-X | Texas Instruments | Check for Price | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | EL1881CSZ-T13 vs LM1881M-X |