Part Details for LM1877M-9 by National Semiconductor Corporation
Overview of LM1877M-9 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM1877M-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Audio Amplifier Circuit, Dual, 14 Pin, Plastic, SOP | 145 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 14 Pin, Plastic, SOP | 6 |
|
$3.1800 / $3.8160 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for LM1877M-9
LM1877M-9 CAD Models
LM1877M-9 Part Data Attributes:
|
LM1877M-9
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1877M-9
National Semiconductor Corporation
IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LM1877M-9
This table gives cross-reference parts and alternative options found for LM1877M-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1877M-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1877MX-9/NOPB | 2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70 | Texas Instruments | LM1877M-9 vs LM1877MX-9/NOPB |
LM1877M-9X | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9 vs LM1877M-9X |
LM1877M-9 | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9 vs LM1877M-9 |
LM1877MX-9/NOPB | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9 vs LM1877MX-9/NOPB |
LM1877M-9X/NOPB | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9 vs LM1877M-9X/NOPB |
LM1877M-9/NOPB | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9 vs LM1877M-9/NOPB |
LM1877M-9X | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | LM1877M-9 vs LM1877M-9X |
LM1877M-9/NOPB | Dual Audio Power Amplifier 14-SOIC 0 to 70 | Texas Instruments | LM1877M-9 vs LM1877M-9/NOPB |
LM1877M-9X/NOPB | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9 vs LM1877M-9X/NOPB |