LM1877M-9 vs LM1877M-9X feature comparison

LM1877M-9 National Semiconductor Corporation

Buy Now Datasheet

LM1877M-9X Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOIC-14 SOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 34 dB 34 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Length 9 mm 9 mm
Moisture Sensitivity Level 2A
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Power-Nom 1.3 W 1.3 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 50 mA
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 4 2
Part Package Code SOIC
Pin Count 14

Compare LM1877M-9 with alternatives

Compare LM1877M-9X with alternatives