-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35881-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TO99-8 Min Qty: 1 Lead time: 18 Weeks Container: Box |
43 In Stock |
|
$9.7013 / $15.3200 | Buy Now |
DISTI #
926-LM1558H
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125 RoHS: Not Compliant | 421 |
|
$10.5700 / $15.3200 | Buy Now |
DISTI #
V99:2348_07264727
|
Arrow Electronics | Op Amp Dual GP ±22V 8-Pin TO-99 Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2138 | Americas - 151 |
|
$9.2650 / $15.1760 | Buy Now |
DISTI #
65740723
|
Verical | Op Amp Dual GP ±22V 8-Pin TO-99 Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 151 |
|
$9.2650 / $15.1760 | Buy Now |
|
Rochester Electronics | LM1558 Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 663 |
|
$8.9500 / $10.5300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ TO99-8 | 52699 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1558H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1558H
Texas Instruments
Dual, 44-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Length | 9.08 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 9.08 mm |
This table gives cross-reference parts and alternative options found for LM1558H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1558H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1558H/883 | Military-grade, dual, 30-V, 250-kHz operational amplifier with QML certification 8-TO-99 -55 to 125 | Texas Instruments | LM1558H vs LM1558H/883 |