Part Details for LM140MAH-12 by TT Electronics Resistors
Overview of LM140MAH-12 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM140MAH-12
LM140MAH-12 CAD Models
LM140MAH-12 Part Data Attributes
|
LM140MAH-12
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM140MAH-12
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM140MAH-12
This table gives cross-reference parts and alternative options found for LM140MAH-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140MAH-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10703BXX | Fixed Positive Standard Regulator, MBCY3 | Microchip Technology Inc | LM140MAH-12 vs M38510/10703BXX |
M38510/10703SXA | FIXED POSITIVE REGULATOR, MBCY3 | Texas Instruments | LM140MAH-12 vs M38510/10703SXA |
LM78M12AHR1 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140MAH-12 vs LM78M12AHR1 |
SG7812T-883B | Fixed Positive Standard Regulator, 12V, BIPolar, MBCY3 | Microchip Technology Inc | LM140MAH-12 vs SG7812T-883B |
JM38510/10703SXA | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140MAH-12 vs JM38510/10703SXA |
5962-8777601XX | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3 | Microchip Technology Inc | LM140MAH-12 vs 5962-8777601XX |
IP78M12AH-BSS2 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140MAH-12 vs IP78M12AH-BSS2 |
LM78M12AHR1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140MAH-12 vs LM78M12AHR1 |
JM38510/10703SXA | 12V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN | Texas Instruments | LM140MAH-12 vs JM38510/10703SXA |
IP78M12AH-BSS2 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140MAH-12 vs IP78M12AH-BSS2 |