Part Details for M38510/10703SXA by Texas Instruments
Overview of M38510/10703SXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10703SXA
M38510/10703SXA CAD Models
M38510/10703SXA Part Data Attributes
|
M38510/10703SXA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/10703SXA
Texas Instruments
FIXED POSITIVE REGULATOR, MBCY3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
JESD-30 Code | O-MBCY-W3 | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for M38510/10703SXA
This table gives cross-reference parts and alternative options found for M38510/10703SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10703SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10703BXX | Fixed Positive Standard Regulator, MBCY3 | Microchip Technology Inc | M38510/10703SXA vs M38510/10703BXX |
LM140MAH-12 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703SXA vs LM140MAH-12 |
LM78M12AHR1 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703SXA vs LM78M12AHR1 |
SG7812T-883B | Fixed Positive Standard Regulator, 12V, BIPolar, MBCY3 | Microchip Technology Inc | M38510/10703SXA vs SG7812T-883B |
JM38510/10703SXA | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10703SXA vs JM38510/10703SXA |
5962-8777601XX | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3 | Microchip Technology Inc | M38510/10703SXA vs 5962-8777601XX |
IP78M12AH-BSS2 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | M38510/10703SXA vs IP78M12AH-BSS2 |
LM78M12AHR1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703SXA vs LM78M12AHR1 |
JM38510/10703SXA | 12V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN | Texas Instruments | M38510/10703SXA vs JM38510/10703SXA |
IP78M12AH-BSS2 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/10703SXA vs IP78M12AH-BSS2 |