-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41163-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO39-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
382 In Stock |
|
$15.1785 / $21.2300 | Buy Now |
DISTI #
926-LM140LAH-12
|
Mouser Electronics | Linear Voltage Regulators Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125 RoHS: Compliant | 384 |
|
$14.9500 / $18.4400 | Buy Now |
DISTI #
V99:2348_07264708
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 3-Pin TO-39 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2052 | Americas - 27 |
|
$13.9700 / $15.9800 | Buy Now |
DISTI #
66225092
|
Verical | Standard Regulator Pos 12V 0.1A 3-Pin TO-39 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 27 |
|
$13.9700 / $15.9800 | Buy Now |
|
Rochester Electronics | LM140L Extended Temperature 100mA Fixed Output Linear Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$13.5000 / $15.8800 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 12V 100MA TO39-3 | 28597 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 12V 0.1A TO3 | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM140LAH-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140LAH-12
Texas Instruments
Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Length | 8.255 mm | |
Line Regulation-Max | 0.065% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Pitch | 4.699 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% | |
Width | 8.255 mm |
This table gives cross-reference parts and alternative options found for LM140LAH-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140LAH-12/NOPB | Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125 | Texas Instruments | LM140LAH-12 vs LM140LAH-12/NOPB |