LM140LAH-12 vs IP140MH-12 feature comparison

LM140LAH-12 Texas Instruments

Buy Now Datasheet

IP140MH-12 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TT ELECTRONICS PLC
Part Package Code TO-39
Package Description TO-39, 3 PIN TO-39,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code O-MBCY-W3 O-XBCY-W3
JESD-609 Code e4 e0
Length 8.255 mm
Line Regulation-Max 0.065%
Load Regulation-Max 0.08%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 12.5 V 12.6 V
Output Voltage1-Min 11.5 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code TO-39 TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 4.699 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 5%
Width 8.255 mm
Base Number Matches 6 4
Operating Temperature TJ-Min -55 °C

Compare LM140LAH-12 with alternatives

Compare IP140MH-12 with alternatives