Part Details for LM136H-5.0/883 by National Semiconductor Corporation
Overview of LM136H-5.0/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM136H-5.0/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM136-5.0QML 5.0V Reference Diode RoHS: Not Compliant Status: Active Min Qty: 1 | 396 |
|
$45.6700 / $53.7300 | Buy Now |
Part Details for LM136H-5.0/883
LM136H-5.0/883 CAD Models
LM136H-5.0/883 Part Data Attributes:
|
LM136H-5.0/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM136H-5.0/883
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM136H-5.0/883
This table gives cross-reference parts and alternative options found for LM136H-5.0/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136H-5.0/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM236H-5.0 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0/883 vs LM236H-5.0 |
8418002XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6 V, MBCY3, METAL CAN-3, Voltage Reference | National Semiconductor Corporation | LM136H-5.0/883 vs 8418002XA |
LM136AH-5.0-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0/883 vs LM136AH-5.0-SMD |
LM136AH-5.0/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0/883 vs LM136AH-5.0/883 |
LM136H-5.0 | 5.0V Reference Diode 3-TO -55 to 125 | Texas Instruments | LM136H-5.0/883 vs LM136H-5.0 |
LM236H-5.0/NOPB | 5.0V Reference Diode 3-TO -25 to 85 | Texas Instruments | LM136H-5.0/883 vs LM236H-5.0/NOPB |
LM136AH-5.0 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0/883 vs LM136AH-5.0 |