There are no models available for this part yet.
Overview of LM119JRQML by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM119JRQML by National Semiconductor Corporation
Part Data Attributes for LM119JRQML by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.43 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
80 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LM119JRQML
This table gives cross-reference parts and alternative options found for LM119JRQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119JRQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J#PBF | IC COMPARATOR, Comparator | Linear Technology | LM119JRQML vs LM119J#PBF |
LM119J-SMD | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119JRQML vs LM119J-SMD |
LM119J/883 | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119JRQML vs LM119J/883 |
LM119JRLQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119JRQML vs LM119JRLQMLV |
LM119J-MPR | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM119JRQML vs LM119J-MPR |
LM119JRQMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119JRQML vs LM119JRQMLV |
8601401CA | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Analog Devices Inc | LM119JRQML vs 8601401CA |
LM393(8SOP) | Comparator, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8 | Unisonic Technologies Co Ltd | LM119JRQML vs LM393(8SOP) |
LM119J/883B | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP14, DIP-14 | Texas Instruments | LM119JRQML vs LM119J/883B |
5962-9679801VCA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | LM119JRQML vs 5962-9679801VCA |