Part Details for 8601401CA by Analog Devices Inc
Overview of 8601401CA by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8601401CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM119QML - High Speed Dual Comparator - Dual marked (LM119J) RoHS: Not Compliant Status: Active Min Qty: 1 | 1369 |
|
$44.9100 / $52.8400 | Buy Now |
Part Details for 8601401CA
8601401CA CAD Models
8601401CA Part Data Attributes
|
8601401CA
Analog Devices Inc
Buy Now
|
Compare Parts:
8601401CA
Analog Devices Inc
IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8601401CA
This table gives cross-reference parts and alternative options found for 8601401CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601401CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J-MPR | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 8601401CA vs LM119J-MPR |
LM119J | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | 8601401CA vs LM119J |
8601401CX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | Linear Technology | 8601401CA vs 8601401CX |
LM119J#PBF | IC COMPARATOR, Comparator | Linear Technology | 8601401CA vs LM119J#PBF |
5962R9679802VCA | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 8601401CA vs 5962R9679802VCA |
LM119J-QMLV | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 8601401CA vs LM119J-QMLV |
LM119JRQML | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | 8601401CA vs LM119JRQML |
LM119J-MLS | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 8601401CA vs LM119J-MLS |
LM119J/883 | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 8601401CA vs LM119J/883 |
LM119J-SMD | High Speed Dual Comparator 14-CDIP -55 to 125 | Texas Instruments | 8601401CA vs LM119J-SMD |