Datasheets
LM118H/883 by:

Military-grade, single, 40-V, 15-MHz operational amplifier with QML certification 8-TO-99 -55 to 125

Part Details for LM118H/883 by Texas Instruments

Overview of LM118H/883 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM118H/883

Part # Distributor Description Stock Price Buy
DISTI # 64T2730
Newark Linear Microcircuit Rohs Compliant: Yes |TEXAS INSTRUMENTS LM118H/883 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Ameya Holding Limited   18361
RFQ

Part Details for LM118H/883

LM118H/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM118H/883 Part Data Attributes:

LM118H/883 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM118H/883 Texas Instruments Military-grade, single, 40-V, 15-MHz operational amplifier with QML certification 8-TO-99 -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TO-99
Package Description METAL CAN, TO-99, 8 PIN
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation NO
Input Offset Current-Max (IIO) 0.05 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code O-MBCY-W8
Length 9.08 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code TO-5
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method TRAY
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.72 mm
Slew Rate-Min 50 V/us
Slew Rate-Nom 70 V/us
Supply Current-Max 8 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM
Unity Gain BW-Nom 15000
Voltage Gain-Min 25000
Wideband NO
Width 9.08 mm

Alternate Parts for LM118H/883

This table gives cross-reference parts and alternative options found for LM118H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM118H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM218H Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN Rochester Electronics LLC LM118H/883 vs LM218H
M38510/10107BGA Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 Micross Components LM118H/883 vs M38510/10107BGA
Part Number Description Manufacturer Compare
LM218H Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN Rochester Electronics LLC LM118H/883 vs LM218H
M38510/10107BGA Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 Micross Components LM118H/883 vs M38510/10107BGA
M38510/10107BGA Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN-8 Defense Logistics Agency LM118H/883 vs M38510/10107BGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM118H/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM118H/883 by Texas Instruments

  • Please alert me when LM118H/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM118H/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM118H/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM118H/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM118H/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM118H/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: