Part Details for M38510/10107BGA by Defense Logistics Agency
Overview of M38510/10107BGA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for M38510/10107BGA
M38510/10107BGA CAD Models
M38510/10107BGA Part Data Attributes:
|
M38510/10107BGA
Defense Logistics Agency
Buy Now
|
Compare Parts:
M38510/10107BGA
Defense Logistics Agency
Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10107BGA
This table gives cross-reference parts and alternative options found for M38510/10107BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10107BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM218H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | M38510/10107BGA vs LM218H |
M38510/10107SGA | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10107BGA vs M38510/10107SGA |
M38510/10107BGB | Operational Amplifier, 1 Func, CAN-8 | Minco Technology Labs LLC | M38510/10107BGA vs M38510/10107BGB |
LM118D | Operational Amplifier, | Raytheon Semiconductor | M38510/10107BGA vs LM118D |
5962P9853901VZX | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | M38510/10107BGA vs 5962P9853901VZX |
JM38510/10107BCA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | M38510/10107BGA vs JM38510/10107BCA |
LM218H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL, TO-5,CAN-8 | Raytheon Semiconductor | M38510/10107BGA vs LM218H |
JL118BHA | IC OP-AMP, Operational Amplifier | Texas Instruments | M38510/10107BGA vs JL118BHA |
M38510/10107SGA | Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8 | Analog Devices Inc | M38510/10107BGA vs M38510/10107SGA |
LM118H | Single, 40-V, 15-MHz, high slew rate operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | M38510/10107BGA vs LM118H |