Part Details for LM111H/883C by Linear Technology
Results Overview of LM111H/883C by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM111H/883C Information
LM111H/883C by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics LLC | 54HC221AJ/883C - Dual marked (5962-8780502EA) | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - Dual marked (8550001DA) - Power Driver, NAND, Quad 2-Input | |
UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) |
Price & Stock for LM111H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,CAN,8PIN,METAL | 1 |
|
$19.5000 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,CAN,8PIN,METAL | 1 |
|
$20.6000 | Buy Now |
Part Details for LM111H/883C
LM111H/883C CAD Models
LM111H/883C Part Data Attributes
|
LM111H/883C
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM111H/883C
Linear Technology
COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM111H/883C
This table gives cross-reference parts and alternative options found for LM111H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM111H/B | General Electric Solid State | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, | LM111H/883C vs LM111H/B |
LM111H/883C | General Electric Solid State | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, | LM111H/883C vs LM111H/883C |