Part Details for LM1117S-ADJ/NOPB by National Semiconductor Corporation
Overview of LM1117S-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117S-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 60 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 13.8V MAX, 1.3V DROPOUT, BIPOLAR, PSSO3 | 135 |
|
$0.8159 / $1.3598 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 13.8V MAX, 1.3V DROPOUT, BIPOLAR, PSSO3 | 48 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 13.8V MAX, 1.3V DROPOUT, BIPOLAR, PSSO3 | 40 |
|
$1.9800 / $3.6000 | Buy Now |
|
Rochester Electronics | LM1117 Space saving 800-mA low-dropout linear regulator with internal current limit RoHS: Not Compliant Status: Active Min Qty: 1 | 5463 |
|
$0.8665 / $1.0200 | Buy Now |
Part Details for LM1117S-ADJ/NOPB
LM1117S-ADJ/NOPB CAD Models
LM1117S-ADJ/NOPB Part Data Attributes
|
LM1117S-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1117S-ADJ/NOPB
National Semiconductor Corporation
IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.6 mm |
Alternate Parts for LM1117S-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM1117S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX2810AT/TR | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN | Sipex Corporation | LM1117S-ADJ/NOPB vs SPX2810AT/TR |
LM1117SX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117S-ADJ/NOPB vs LM1117SX-ADJ |
SC1117CMTR | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 13V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117S-ADJ/NOPB vs SC1117CMTR |
LM1117SX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117S-ADJ/NOPB vs LM1117SX-ADJ/NOPB |
LM1117S-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM1117S-ADJ/NOPB vs LM1117S-ADJ/NOPB |
SC1117CM.TR | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117S-ADJ/NOPB vs SC1117CM.TR |
LM1117SX-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LM1117S-ADJ/NOPB vs LM1117SX-ADJ |
SC1117CMTRT | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 13V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117S-ADJ/NOPB vs SC1117CMTRT |
SPX2810AT | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN | Sipex Corporation | LM1117S-ADJ/NOPB vs SPX2810AT |
SPX2810AT-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Sipex Corporation | LM1117S-ADJ/NOPB vs SPX2810AT-L/TR |