Datasheets
LM1117SX-ADJ/NOPB by:

IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator

Part Details for LM1117SX-ADJ/NOPB by National Semiconductor Corporation

Overview of LM1117SX-ADJ/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM1117SX-ADJ/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics LM1117 Space saving 800-mA low-dropout linear regulator with internal current limit RoHS: Not Compliant Status: Active Min Qty: 1 39
  • 1 $0.7613
  • 25 $0.7461
  • 100 $0.7156
  • 500 $0.6852
  • 1,000 $0.6471
$0.6471 / $0.7613 Buy Now

Part Details for LM1117SX-ADJ/NOPB

LM1117SX-ADJ/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM1117SX-ADJ/NOPB Part Data Attributes:

LM1117SX-ADJ/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM1117SX-ADJ/NOPB National Semiconductor Corporation IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, TO-263, 3 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.2 V
Input-Output Voltage Differential-Max 13.75 V
Input-Output Voltage Differential-Min 1.5 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max (%/V) 0.016
Load Regulation-Max(%) 0.4%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A
Output Voltage1-Max 13.8 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.79 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.64 mm

Alternate Parts for LM1117SX-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM1117SX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117SX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPX2810AT-L Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN Sipex Corporation LM1117SX-ADJ/NOPB vs SPX2810AT-L
SPX2810AT Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation LM1117SX-ADJ/NOPB vs SPX2810AT
SC1117CMTR Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 13V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation LM1117SX-ADJ/NOPB vs SC1117CMTR
LM1117SX-ADJ/NOPB 800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM1117SX-ADJ/NOPB vs LM1117SX-ADJ/NOPB
SPX2810AT-L/TR Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN Sipex Corporation LM1117SX-ADJ/NOPB vs SPX2810AT-L/TR
LM1117SX-ADJ IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LM1117SX-ADJ
SC1117CM.TRT Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation LM1117SX-ADJ/NOPB vs SC1117CM.TRT
SC1117CM.TR Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation LM1117SX-ADJ/NOPB vs SC1117CM.TR
LM1117S-ADJ IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LM1117S-ADJ
SPX2810AT/TR Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN Sipex Corporation LM1117SX-ADJ/NOPB vs SPX2810AT/TR
Part Number Description Manufacturer Compare
LM1117T-ADJ/NOPB IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, SFM3, ROHS COMPLIANT, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LM1117T-ADJ/NOPB
LMS1585ACSX-ADJ/NOPB IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LMS1585ACSX-ADJ/NOPB
LM1086CT-ADJ IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LM1086CT-ADJ
LP3965EMPX-ADJ/NOPB IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LP3965EMPX-ADJ/NOPB
LMS1587IS-ADJ/NOPB IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LMS1587IS-ADJ/NOPB
LM1117IMPX-ADJ IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LM1117IMPX-ADJ
LMS1585ACSX-ADJ IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LMS1585ACSX-ADJ
LMS1587CSX-ADJ/NOPB IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LMS1587CSX-ADJ/NOPB
LMS1587CT-ADJ IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LMS1587CT-ADJ
LP3965EMP-ADJ/NOPB IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-223, 5 PIN, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LM1117SX-ADJ/NOPB vs LP3965EMP-ADJ/NOPB

LM1117SX-ADJ/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1117SX-ADJ/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1117SX-ADJ/NOPB by National Semiconductor Corporation

  • Please alert me when LM1117SX-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM1117SX-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1117SX-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM1117SX-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1117SX-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1117SX-ADJ/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: