Part Details for LM1117DT-ADJ by National Semiconductor Corporation
Overview of LM1117DT-ADJ by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117DT-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 350 |
|
$0.5250 / $1.2600 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 201 |
|
$0.5040 / $1.6800 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 171 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 48 |
|
$1.0500 / $2.1000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 41 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 2 |
|
$3.6993 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 15 |
|
$11.1200 / $12.5100 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SIP | 196 |
|
$0.8400 / $2.1000 | Buy Now |
Part Details for LM1117DT-ADJ
LM1117DT-ADJ CAD Models
LM1117DT-ADJ Part Data Attributes:
|
LM1117DT-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1117DT-ADJ
National Semiconductor Corporation
IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for LM1117DT-ADJ
This table gives cross-reference parts and alternative options found for LM1117DT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117DT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1117R | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, TO-252, DPAK-3 | Exar Corporation | LM1117DT-ADJ vs AS1117R |
LM1117IDTX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DT-ADJ vs LM1117IDTX-ADJ |
LM1117IDT-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LM1117DT-ADJ vs LM1117IDT-ADJ |
LM1117DT-ADJ | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LM1117DT-ADJ vs LM1117DT-ADJ |
MC33269DTRKG | LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LM1117DT-ADJ vs MC33269DTRKG |
LM1117DTX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DT-ADJ vs LM1117DTX-ADJ/NOPB |
LM1117IDTX-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LM1117DT-ADJ vs LM1117IDTX-ADJ/NOPB |
NCV33269DTRK | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, DPAK-3 | onsemi | LM1117DT-ADJ vs NCV33269DTRK |
LM1117IDT-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117DT-ADJ vs LM1117IDT-ADJ |
LM1117DTX-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LM1117DT-ADJ vs LM1117DTX-ADJ/NOPB |