Part Details for LM101AJ-14/883 by National Semiconductor Corporation
Overview of LM101AJ-14/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LM101AJ-14/883
LM101AJ-14/883 CAD Models
LM101AJ-14/883 Part Data Attributes:
|
LM101AJ-14/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM101AJ-14/883
National Semiconductor Corporation
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM101AJ-14/883
This table gives cross-reference parts and alternative options found for LM101AJ-14/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM101AJ-14/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10103BCX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Linfinity Microelectronics | LM101AJ-14/883 vs M38510/10103BCX |
M38510/10103BCX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | e2v technologies | LM101AJ-14/883 vs M38510/10103BCX |
M38510/10103BCX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | LM101AJ-14/883 vs M38510/10103BCX |
LM101AJ-14/883 | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM101AJ-14/883 vs LM101AJ-14/883 |
M38510/10103BCX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | LM101AJ-14/883 vs M38510/10103BCX |
M38510/10103BCX | OP-AMP, 3000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM101AJ-14/883 vs M38510/10103BCX |
M38510/10103BCA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM101AJ-14/883 vs M38510/10103BCA |
JM38510/10103BCA | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Linear Technology | LM101AJ-14/883 vs JM38510/10103BCA |
M38510/10103BCA | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM101AJ-14/883 vs M38510/10103BCA |
M38510/10103BCX | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM101AJ-14/883 vs M38510/10103BCX |