Part Details for M38510/10103BCA by National Semiconductor Corporation
Overview of M38510/10103BCA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/10103BCA
M38510/10103BCA CAD Models
M38510/10103BCA Part Data Attributes:
|
M38510/10103BCA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
M38510/10103BCA
National Semiconductor Corporation
IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Slew Rate-Min | 0.3 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 |
Alternate Parts for M38510/10103BCA
This table gives cross-reference parts and alternative options found for M38510/10103BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10103BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10103BCX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/10103BCA vs M38510/10103BCX |
M38510/10103BCX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10103BCA vs M38510/10103BCX |
M38510/10103BCC | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | M38510/10103BCA vs M38510/10103BCC |
LM101AJ-14/883 | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | M38510/10103BCA vs LM101AJ-14/883 |
M38510/10103BCA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | M38510/10103BCA vs M38510/10103BCA |
M38510/10103BCX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Micross Components | M38510/10103BCA vs M38510/10103BCX |
SG101AJ | Operational Amplifier, | Linear Integrated Systems | M38510/10103BCA vs SG101AJ |
M38510/10103BCX | OP-AMP, 3000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/10103BCA vs M38510/10103BCX |
JM38510/10103BCA | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Linear Technology | M38510/10103BCA vs JM38510/10103BCA |
LM101AJ-14/883 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | M38510/10103BCA vs LM101AJ-14/883 |