Part Details for LLSD103B by Micro Commercial Components
Overview of LLSD103B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LLSD103B
LLSD103B CAD Models
LLSD103B Part Data Attributes:
|
LLSD103B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLSD103B
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GLASS, MINIMELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LLSD103B
This table gives cross-reference parts and alternative options found for LLSD103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103B | Rectifier Diode, Schottky, 1 Element, 0.4A, 30V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LLSD103B vs LL103B |
LLSD103BT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LLSD103B vs LLSD103BT/R7 |
LLSD103B-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103B vs LLSD103B-7-F |
LL103B | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | TDK Micronas GmbH | LLSD103B vs LL103B |
LL103B-7 | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103B vs LL103B-7 |
LL103B | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | International Semiconductor Inc | LLSD103B vs LL103B |
LL103B | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LLSD103B vs LL103B |
LLSD103BT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LLSD103B vs LLSD103BT/R13 |