Part Details for LLS2W121MELY by Nichicon Corporation
Overview of LLS2W121MELY by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2W121MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6747
|
Newark | Capacitor,120Uf,450Vdc,20-% Tol,20+% Tol |Nichicon LLS2W121MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.2500 | Buy Now |
DISTI #
493-2600-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
198 In Stock |
|
$1.6277 / $3.9600 | Buy Now |
DISTI #
647-LLS2W121MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 120uF 85c 20x40x10L/S RoHS: Compliant | 0 |
|
$1.6500 / $3.9600 | Order Now |
|
Future Electronics | LS Series 120 uF 450 V 85°C Ø20 x 40 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$1.6900 / $1.7800 | Buy Now |
DISTI #
LLS2W121MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 450VDC, Ø20x40mm, ±20% Min Qty: 50 | 0 |
|
$2.1300 / $2.4200 | RFQ |
DISTI #
LLS2W121MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 450 V, � 20%, Snap-In (Alt: LLS2W121MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2W121MELY
LLS2W121MELY CAD Models
LLS2W121MELY Part Data Attributes
|
LLS2W121MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2W121MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2W121MELY
This table gives cross-reference parts and alternative options found for LLS2W121MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2W121MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450USC120MSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2W121MELY vs 450USC120MSN20X40 |
ESMM451LCN121MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LLS2W121MELY vs ESMM451LCN121MN40S |
450USC120MEFCSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2W121MELY vs 450USC120MEFCSN20X40 |
LLU2W121MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2W121MELY vs LLU2W121MELY |
LLS2W121MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LLS2W121MELY vs LLS2W121MERYHA |
127LBA450M2AF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LLS2W121MELY vs 127LBA450M2AF |
NRLR121M450V20X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LLS2W121MELY vs NRLR121M450V20X40SF |