Part Details for 450USC120MEFCSN20X40 by Rubycon Corporation
Overview of 450USC120MEFCSN20X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450USC120MEFCSN20X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 450VDC - 20mm dia x 40mm - -25 to 85°C RoHS: Compliant | 0 |
|
$1.5200 / $8.0100 | Buy Now |
Part Details for 450USC120MEFCSN20X40
450USC120MEFCSN20X40 CAD Models
450USC120MEFCSN20X40 Part Data Attributes
|
450USC120MEFCSN20X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450USC120MEFCSN20X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69714 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450USC120MEFCSN20X40
This table gives cross-reference parts and alternative options found for 450USC120MEFCSN20X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450USC120MEFCSN20X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2W121MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 450USC120MEFCSN20X40 vs LLS2W121MELY |
ESMM451VSN121MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 450USC120MEFCSN20X40 vs ESMM451VSN121MN40S |
LLS2W121MEKY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 450USC120MEFCSN20X40 vs LLS2W121MEKY |
LLU2W121MELY | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 450USC120MEFCSN20X40 vs LLU2W121MELY |
ESMM451LCN121MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 450USC120MEFCSN20X40 vs ESMM451LCN121MN40S |
LLS2W121MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 450USC120MEFCSN20X40 vs LLS2W121MERYHA |
NRLR121M450V20X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 450USC120MEFCSN20X40 vs NRLR121M450V20X40SF |
127LBA450M2AF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 450USC120MEFCSN20X40 vs 127LBA450M2AF |
450USC120MSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450USC120MEFCSN20X40 vs 450USC120MSN20X40 |