Part Details for LLS2G121MEKA by Nichicon Corporation
Overview of LLS2G121MEKA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLS2G121MEKA
LLS2G121MEKA CAD Models
LLS2G121MEKA Part Data Attributes
|
LLS2G121MEKA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G121MEKA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1130 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LLS2G121MEKA
This table gives cross-reference parts and alternative options found for LLS2G121MEKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G121MEKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1121VAM2525LKN3810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 1121VAM2525LKN3810 |
8121VAM2525LKN98E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 8121VAM2525LKN98E0 |
1121VAM2525LKN28E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 1121VAM2525LKN28E0 |
LLU2G121MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLS2G121MEKA vs LLU2G121MELA |
1121VAM2525LKN58F0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 1121VAM2525LKN58F0 |
8121VAM2525LKN5810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 8121VAM2525LKN5810 |
8121VAM2525LKN08F0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 8121VAM2525LKN08F0 |
8121VAM2525LKN78E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 8121VAM2525LKN78E0 |
QP127M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | LLS2G121MEKA vs QP127M2G |
8121VAM2525LKN1850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G121MEKA vs 8121VAM2525LKN1850 |