Part Details for 8121VAM2525LKN08F0 by Fenghua (HK) Electronics Ltd
Overview of 8121VAM2525LKN08F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8121VAM2525LKN08F0
8121VAM2525LKN08F0 CAD Models
8121VAM2525LKN08F0 Part Data Attributes
|
8121VAM2525LKN08F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8121VAM2525LKN08F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1080 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8121VAM2525LKN08F0
This table gives cross-reference parts and alternative options found for 8121VAM2525LKN08F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121VAM2525LKN08F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2121VAM2525LKN0810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8121VAM2525LKN08F0 vs 2121VAM2525LKN0810 |
2121VAM2525LKN5850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8121VAM2525LKN08F0 vs 2121VAM2525LKN5850 |
LH400M0120BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 8121VAM2525LKN08F0 vs LH400M0120BP3-2525 |
1121VAM2525LKN78E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8121VAM2525LKN08F0 vs 1121VAM2525LKN78E0 |
2121VAM2525LKN1850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8121VAM2525LKN08F0 vs 2121VAM2525LKN1850 |
SLPX121M400C1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 8121VAM2525LKN08F0 vs SLPX121M400C1P3A |
QP127M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | 8121VAM2525LKN08F0 vs QP127M2G |
2121VAM2525LKN0850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8121VAM2525LKN08F0 vs 2121VAM2525LKN0850 |
2121VAM2525LKN08F0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8121VAM2525LKN08F0 vs 2121VAM2525LKN08F0 |
2121VAM2525LKN5810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8121VAM2525LKN08F0 vs 2121VAM2525LKN5810 |