There are no models available for this part yet.
Overview of LLS1C393MELB by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLS1C393MELB by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K6444
|
Newark | Capacitor,39Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C393MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.5100 | Buy Now | |
DISTI #
493-7252-ND
|
DigiKey | CAP ALUM 39000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
157 In Stock |
|
$2.5085 / $6.2500 | Buy Now | |
DISTI #
647-LLS1C393MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 39000uF 85c 30x45x10L/S RoHS: Compliant | 0 |
|
$2.5300 / $5.6400 | Order Now | |
DISTI #
LLS1C393MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 39000uF, 16VDC, Ø30x45mm, ±20% Min Qty: 200 | 0 |
|
$3.3400 | RFQ | |
DISTI #
LLS1C393MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39000 uF, 16 V, � 20%, Snap-In (Alt: LLS1C393MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLS1C393MELB by Nichicon Corporation
Part Data Attributes for LLS1C393MELB by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
39000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.36 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
6210 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.50
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLS1C393MELB
This table gives cross-reference parts and alternative options found for LLS1C393MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1C393MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2393LCM3045LKN48F0 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C393MELB vs 2393LCM3045LKN48F0 |
2393LCM3045LKN58E0 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C393MELB vs 2393LCM3045LKN58E0 |
2393LCM3045LKN9810 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C393MELB vs 2393LCM3045LKN9810 |
ESMH160VSN393MR45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LLS1C393MELB vs ESMH160VSN393MR45S |
380LX393M016K452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | LLS1C393MELB vs 380LX393M016K452D |
B41231A4399M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS1C393MELB vs B41231A4399M062 |
1393LCM3045LKN98E0 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C393MELB vs 1393LCM3045LKN98E0 |
1393LCM3045LKN2810 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C393MELB vs 1393LCM3045LKN2810 |
2393LCM3045LKN7850 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C393MELB vs 2393LCM3045LKN7850 |
2393LCM3045LKN4810 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C393MELB vs 2393LCM3045LKN4810 |