LLS1C393MELB
vs
2393LCM3045LKN58E0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.40
Capacitance
39000 µF
39000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.36 mA
Length
45 mm
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
6210 mA
6100 mA
Surface Mount
NO
Tan Delta
0.50
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
1
Packing Method
Bulk
Compare LLS1C393MELB with alternatives
Compare 2393LCM3045LKN58E0 with alternatives