Part Details for LLQ2012-E15NG by TOKO Inc
Overview of LLQ2012-E15NG by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LLQ2012-E15NG
LLQ2012-E15NG CAD Models
LLQ2012-E15NG Part Data Attributes
|
LLQ2012-E15NG
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLQ2012-E15NG
TOKO Inc
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for LLQ2012-E15NG
This table gives cross-reference parts and alternative options found for LLQ2012-E15NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQ2012-E15NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TD15NG | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | LLQ2012-E15NG vs KQT0402TD15NG |
AISC-0805-R015M-S-T | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | LLQ2012-E15NG vs AISC-0805-R015M-S-T |
CI0805-R015-GTQ | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | LLQ2012-E15NG vs CI0805-R015-GTQ |
0805WL150GB | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | LLQ2012-E15NG vs 0805WL150GB |
CI0805-R015-GBQ | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | LLQ2012-E15NG vs CI0805-R015-GBQ |
CI0402-R015-GTQ | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | RCD Components Inc | LLQ2012-E15NG vs CI0402-R015-GTQ |
AISC-0805-R015M-S-G | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | LLQ2012-E15NG vs AISC-0805-R015M-S-G |
AISC-0805-R015M-S-S | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | LLQ2012-E15NG vs AISC-0805-R015M-S-S |
FHW0402HC015GGT | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Fenghua (HK) Electronics Ltd | LLQ2012-E15NG vs FHW0402HC015GGT |
SMDCHGR0402S-15NG | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | 3L Electronic Corporation | LLQ2012-E15NG vs SMDCHGR0402S-15NG |