Part Details for SMDCHGR0402S-15NG by 3L Electronic Corporation
Overview of SMDCHGR0402S-15NG by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDCHGR0402S-15NG
SMDCHGR0402S-15NG CAD Models
SMDCHGR0402S-15NG Part Data Attributes
|
SMDCHGR0402S-15NG
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDCHGR0402S-15NG
3L Electronic Corporation
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.204 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 3.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for SMDCHGR0402S-15NG
This table gives cross-reference parts and alternative options found for SMDCHGR0402S-15NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDCHGR0402S-15NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TD15NG | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | SMDCHGR0402S-15NG vs KQT0402TD15NG |
AISC-0805-R015M-S-T | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0402S-15NG vs AISC-0805-R015M-S-T |
CI0805-R015-GTQ | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | SMDCHGR0402S-15NG vs CI0805-R015-GTQ |
0805WL150GB | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | SMDCHGR0402S-15NG vs 0805WL150GB |
LLQ2012-E15NG | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | SMDCHGR0402S-15NG vs LLQ2012-E15NG |
CI0805-R015-GBQ | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | SMDCHGR0402S-15NG vs CI0805-R015-GBQ |
CI0402-R015-GTQ | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | RCD Components Inc | SMDCHGR0402S-15NG vs CI0402-R015-GTQ |
AISC-0805-R015M-S-G | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0402S-15NG vs AISC-0805-R015M-S-G |
AISC-0805-R015M-S-S | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | SMDCHGR0402S-15NG vs AISC-0805-R015M-S-S |
FHW0402HC015GGT | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Fenghua (HK) Electronics Ltd | SMDCHGR0402S-15NG vs FHW0402HC015GGT |