Part Details for LLG2W681MELC45 by Nichicon Corporation
Overview of LLG2W681MELC45 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2W681MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5195
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2W681MELC45 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.6800 | Buy Now |
DISTI #
493-14390-ND
|
DigiKey | CAP ALUM 680UF 20% 450V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
78 In Stock |
|
$7.5016 / $12.0000 | Buy Now |
DISTI #
647-LLG2W681MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 450 Volts 0.2 RoHS: Compliant | 0 |
|
$7.5000 / $12.0000 | Order Now |
DISTI #
72038277
|
RS | Aluminum Electrolytic Capacitor- Snap In Term, 450volts, 680uF, Sm Form Factor | Nichicon LLG2W681MELC45 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2500 | RFQ |
|
Future Electronics | LG Series 35 x 45 mm 450 V 680 uF Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tray | 0Tray |
|
$7.6400 / $8.0200 | Buy Now |
DISTI #
LLG2W681MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 680uF 450 Volts 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 418 In Stock |
|
$7.5000 / $12.0000 | Buy Now |
DISTI #
LLG2W681MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 450VDC, Ø35x45mm, ±20% Min Qty: 1 | 0 |
|
$9.8900 / $14.1600 | RFQ |
DISTI #
LLG2W681MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 450 V, � 20%, Snap-In (Alt: LLG2W681MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2W681MELC45
LLG2W681MELC45 CAD Models
LLG2W681MELC45 Part Data Attributes:
|
LLG2W681MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2W681MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2820 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2W681MELC45
This table gives cross-reference parts and alternative options found for LLG2W681MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2W681MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A5687M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2W681MELC45 vs B43305A5687M087 |
B43305A5687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLG2W681MELC45 vs B43305A5687M000 |
B43305A5687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2W681MELC45 vs B43305A5687M062 |
450USH680MEFCSN35X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | LLG2W681MELC45 vs 450USH680MEFCSN35X45 |
B43305A5687M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2W681MELC45 vs B43305A5687M067 |
B43305A5687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2W681MELC45 vs B43305A5687M007 |
B43305A5687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2W681MELC45 vs B43305A5687M067 |
B43305A5687M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2W681MELC45 vs B43305A5687M087 |
B43305A5687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLG2W681MELC45 vs B43305A5687M002 |
B43305A5687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2W681MELC45 vs B43305A5687M000 |