Part Details for B43305A5687M000 by TDK Epcos
Overview of B43305A5687M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43305A5687M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6227-ND
|
DigiKey | CAP ALUM 680UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
456 In Stock |
|
$11.7210 / $16.8800 | Buy Now |
Part Details for B43305A5687M000
B43305A5687M000 CAD Models
B43305A5687M000 Part Data Attributes:
|
B43305A5687M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43305A5687M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Leakage Current | 2.0795 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43305A5687M000
This table gives cross-reference parts and alternative options found for B43305A5687M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43305A5687M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A5687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43305A5687M000 vs B43305A5687M002 |
B43305A5687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305A5687M000 vs B43305A5687M080 |
B43305A5687M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A5687M000 vs B43305A5687M062 |
B43305A5687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43305A5687M000 vs B43305A5687M007 |
B43305A5687M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305A5687M000 vs B43305A5687M067 |
B43305A5687M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A5687M000 vs B43305A5687M087 |
B43305A5687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A5687M000 vs B43305A5687M060 |
B43305A5687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43305A5687M000 vs B43305A5687M007 |
B43305A5687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A5687M000 vs B43305A5687M082 |
B43305A5687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A5687M000 vs B43305A5687M080 |