LL5240BA
Microsemi Corporation
Description: Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA

Overview of LL5240BA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for LL5240BA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL5240BA by Microsemi Corporation

LL5240BA
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. LL5240BA
    Microsemi Corporation
    Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA
    VS

Alternate Parts for LL5240BA

This table gives cross-reference parts and alternative options found for LL5240BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5240BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL758A-1E3 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation LL5240BA vs MLL758A-1E3
MLL758A Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation LL5240BA vs MLL758A
PMLL5240B115 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors LL5240BA vs PMLL5240B115
CLL5240BTR13LEADFREE Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp LL5240BA vs CLL5240BTR13LEADFREE
CLL5240BTR Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp LL5240BA vs CLL5240BTR
PMLL5240BTRL DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors LL5240BA vs PMLL5240BTRL
CLL5240BBK Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp LL5240BA vs CLL5240BBK
CDLL5240B Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA Microchip Technology Inc LL5240BA vs CDLL5240B
CLL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp LL5240BA vs CLL5240B
LL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation LL5240BA vs LL5240B
Part Number Description Manufacturer Compare
CLL5240BTR13 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp LL5240BA vs CLL5240BTR13
PMLL5240B135 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors LL5240BA vs PMLL5240B135
RLZ5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor LL5240BA vs RLZ5240B
CLL5240BBK Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp LL5240BA vs CLL5240BBK
LL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc LL5240BA vs LL5240B
LL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation LL5240BA vs LL5240B
CDLL5240B Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation LL5240BA vs CDLL5240B
PMLL5240B115 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors LL5240BA vs PMLL5240B115
PMLL5240B112 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors LL5240BA vs PMLL5240B112
CDLL5240BE3 Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation LL5240BA vs CDLL5240BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL5240BA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL5240BA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LL5240BA would you like to use for your alert(s)?
  • Please alert me when LL5240BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL5240BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL5240BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL5240BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL5240BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL5240BA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: