Part Details for LL4150 by Diodes Incorporated
Overview of LL4150 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LL4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80 | 684 |
|
$0.0300 / $0.0480 | Buy Now |
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes:
|
LL4150
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL4150
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LL4150
This table gives cross-reference parts and alternative options found for LL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4150 | Rectifier Diode, | Continental Device India Ltd | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2 | Semtech Electronics Limited | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, MELF-2 | Surge Components Inc | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.053A, 100V V(RRM), Silicon, DL-35, 2 PIN | HY Electronic Corp | LL4150 vs LL4150 |
LL4150 | Rectifier Diode, 1 Element, 0.4A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LL4150 vs LL4150 |