Part Details for LICA3T194P5FC1AA by Kyocera AVX Components
Overview of LICA3T194P5FC1AA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LICA3T194P5FC1AA
LICA3T194P5FC1AA CAD Models
LICA3T194P5FC1AA Part Data Attributes
|
LICA3T194P5FC1AA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LICA3T194P5FC1AA
Kyocera AVX Components
ISOLATED C NETWORK, 25V, 0.19uF, SURFACE MOUNT, CHIP-4, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.19 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 1.85 mm | |
Manufacturer Series | LICA | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Shape | BALL | |
Width | 1.6 mm |