LHT010M18K0BPF42235
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount

Overview of LHT010M18K0BPF42235 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LHT010M18K0BPF42235 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHT010M18K0BPF42235 by YAGEO Corporation

LHT010M18K0BPF42235
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
18000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.4 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3150 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LHT010M18K0BPF42235
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
    VS

Alternate Parts for LHT010M18K0BPF42235

This table gives cross-reference parts and alternative options found for LHT010M18K0BPF42235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT010M18K0BPF42235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
010USP189MA35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation LHT010M18K0BPF42235 vs 010USP189MA35
10USR18000MST20X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN Rubycon Corporation LHT010M18K0BPF42235 vs 10USR18000MST20X40
10USR18000M22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN Rubycon Corporation LHT010M18K0BPF42235 vs 10USR18000M22X35
480183M010K032 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc LHT010M18K0BPF42235 vs 480183M010K032
ALC10A183BD010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN KEMET Corporation LHT010M18K0BPF42235 vs ALC10A183BD010
3HC1AVD189MHA2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LHT010M18K0BPF42235 vs 3HC1AVD189MHA2235
10USR18000MSN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN Rubycon Corporation LHT010M18K0BPF42235 vs 10USR18000MSN25X30
SMH10VS183M25X25T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN United Chemi-Con Inc LHT010M18K0BPF42235 vs SMH10VS183M25X25T2
10USR18000MSN22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN Rubycon Corporation LHT010M18K0BPF42235 vs 10USR18000MSN22X35
SMH10VSSN18000M25A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN Chemi-Con LHT010M18K0BPF42235 vs SMH10VSSN18000M25A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHT010M18K0BPF42235 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHT010M18K0BPF42235 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LHT010M18K0BPF42235 would you like to use for your alert(s)?
  • Please alert me when LHT010M18K0BPF42235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LHT010M18K0BPF42235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHT010M18K0BPF42235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LHT010M18K0BPF42235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHT010M18K0BPF42235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHT010M18K0BPF42235 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: