Part Details for 10USR18000M22X35 by Rubycon Corporation
Overview of 10USR18000M22X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10USR18000M22X35
10USR18000M22X35 CAD Models
10USR18000M22X35 Part Data Attributes
|
10USR18000M22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USR18000M22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.27279 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USR18000M22X35
This table gives cross-reference parts and alternative options found for 10USR18000M22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USR18000M22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
010USP189MA35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 10USR18000M22X35 vs 010USP189MA35 |
10USR18000MST20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR18000M22X35 vs 10USR18000MST20X40 |
480183M010K032 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 10USR18000M22X35 vs 480183M010K032 |
ALC10A183BD010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | KEMET Corporation | 10USR18000M22X35 vs ALC10A183BD010 |
3HC1AVD189MHA2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 10USR18000M22X35 vs 3HC1AVD189MHA2235 |
10USR18000MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR18000M22X35 vs 10USR18000MSN25X30 |
LHT010M18K0BPF42235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | YAGEO Corporation | 10USR18000M22X35 vs LHT010M18K0BPF42235 |
SMH10VS183M25X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 10USR18000M22X35 vs SMH10VS183M25X25T2 |
10USR18000MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | 10USR18000M22X35 vs 10USR18000MSN22X35 |
SMH10VSSN18000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 10USR18000M22X35 vs SMH10VSSN18000M25A |