Part Details for LHB-02-SA2 by Adam Technologies Inc
Overview of LHB-02-SA2 by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHB-02-SA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHB-02-SA2-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1640 In Stock |
|
$0.0914 / $0.2500 | Buy Now |
DISTI #
737-LHB-02-SA2
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 2POS 3.96MM RoHS: Compliant | 0 |
|
$0.0870 / $0.1900 | Order Now |
DISTI #
V36:1790_17694190
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2013 | Americas - 10000 |
|
$0.0140 / $0.0575 | Buy Now |
DISTI #
V99:2348_17694190
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1742 | Americas - 151 |
|
$0.0163 | Buy Now |
DISTI #
74895069
|
RS | Connector, header, Vertical, 2 position, 3.96MM | Adam Tech LHB-02-SA2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0892 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 2Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.0693 / $0.1061 | Buy Now |
DISTI #
49442589
|
Verical | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2013 | Americas - 10000 |
|
$0.0140 | Buy Now |
DISTI #
31341857
|
Verical | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 391 Package Multiple: 1 | Americas - 1200 |
|
$0.0813 | Buy Now |
Part Details for LHB-02-SA2
LHB-02-SA2 CAD Models
LHB-02-SA2 Part Data Attributes:
|
LHB-02-SA2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHB-02-SA2
Adam Technologies Inc
Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 5A | |
Body Breadth | 0.252 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.312 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for LHB-02-SA2
This table gives cross-reference parts and alternative options found for LHB-02-SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHB-02-SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHC-02-TS | Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Adam Technologies Inc | LHB-02-SA2 vs LHC-02-TS |
LHB-02-SA1 | Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Adam Technologies Inc | LHB-02-SA2 vs LHB-02-SA1 |