Part Details for LHC-02-TS by Adam Technologies Inc
Overview of LHC-02-TS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHC-02-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-LHC-02-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 2POS 3.96MM RoHS: Compliant | 0 |
|
$0.0780 / $0.1000 | Order Now |
DISTI #
74895070
|
RS | Connector, header, Vertical, 2 position, 3.96MM | Adam Tech LHC-02-TS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0960 | RFQ |
|
Onlinecomponents.com | Connector Header Vertical 2Pos 3.96mm - Bag | 0 |
|
$0.0730 / $0.0935 | Buy Now |
Part Details for LHC-02-TS
LHC-02-TS CAD Models
LHC-02-TS Part Data Attributes:
|
LHC-02-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHC-02-TS
Adam Technologies Inc
Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.315 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.312 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for LHC-02-TS
This table gives cross-reference parts and alternative options found for LHC-02-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHC-02-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHB-02-SA1 | Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Adam Technologies Inc | LHC-02-TS vs LHB-02-SA1 |
LHB-02-SA2 | Board Connector, 2 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Adam Technologies Inc | LHC-02-TS vs LHB-02-SA2 |