LH5332000BD
Sharp Corp
Description: MASK ROM, 4MX8, 150ns, CMOS, PDIP42, DIP-42

Overview of LH5332000BD by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LH5332000BD by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH5332000BD by Sharp Corp

LH5332000BD
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
DIP-42
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
R-PDIP-T42
Length
53.8 mm
Memory Density
33554432 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
42
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.4 mm
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. LH5332000BD
    Sharp Corp
    MASK ROM, 4MX8, 150ns, CMOS, PDIP42, DIP-42
    VS

Alternate Parts for LH5332000BD

This table gives cross-reference parts and alternative options found for LH5332000BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5332000BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH5332000AD MASK ROM, 4MX8, 150ns, CMOS, PDIP42, DIP-42 Sharp Corp LH5332000BD vs LH5332000AD
Part Number Description Manufacturer Compare
K3N6V4000E-DC12 MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor LH5332000BD vs K3N6V4000E-DC12
K3N6C3000E-DC10 MASK ROM, 4MX8, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor LH5332000BD vs K3N6C3000E-DC10
M27V322-150XF1 2MX16 UVPROM, 150ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics LH5332000BD vs M27V322-150XF1
M27V322-100XB6 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 STMicroelectronics LH5332000BD vs M27V322-100XB6
M27C322-80F1 2MX16 UVPROM, 80ns, CDIP42, 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics LH5332000BD vs M27C322-80F1
M27V322-120S1 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics LH5332000BD vs M27V322-120S1
M27C322-80S1 2MX16 OTPROM, 80ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics LH5332000BD vs M27C322-80S1
KM23C32000-25 MASK ROM, 2MX16, 250ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor LH5332000BD vs KM23C32000-25
M27V322-100XP1 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics LH5332000BD vs M27V322-100XP1
KM23C32005-25 MASK ROM, 2MX16, 250ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor LH5332000BD vs KM23C32005-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH5332000BD by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH5332000BD by Sharp Corp

  • Please alert me when LH5332000BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH5332000BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH5332000BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH5332000BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH5332000BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH5332000BD by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: