Part Details for LH4001CN by National Semiconductor Corporation
Overview of LH4001CN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LH4001CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH4001CN
|
Direct Components, Inc. | 399 |
|
RFQ |
Part Details for LH4001CN
LH4001CN CAD Models
LH4001CN Part Data Attributes
|
LH4001CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH4001CN
National Semiconductor Corporation
IC BUFFER AMPLIFIER, PDIP10, PLASTIC, DIP-10, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP10,.3 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 50 µA | |
Bandwidth (3dB)-Nom | 25 MHz | |
Bias Current-Max (IIB) @25C | 50 µA | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e0 | |
Length | 14.135 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 125 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LH4001CN
This table gives cross-reference parts and alternative options found for LH4001CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4001CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0002CN | BUFFER AMPLIFIER, PDIP10 | Texas Instruments | LH4001CN vs LH0002CN |