LH0002CN
Description: BUFFER AMPLIFIER, PDIP10

Overview of LH0002CN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LH0002CN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH0002CN by Texas Instruments

LH0002CN
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP10,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
BUFFER
Average Bias Current-Max (IIB)
10 µA
Bandwidth (3dB)-Nom
30 MHz
JESD-30 Code
R-PDIP-T10
JESD-609 Code
e0
Length
14.135 mm
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-12 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP10,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
200 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. LH0002CN
    Texas Instruments
    BUFFER AMPLIFIER, PDIP10
    VS

Related Parts for LH0002CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH0002CN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH0002CN by Texas Instruments

Select Manufacturer
Which Manufacturer of LH0002CN would you like to use for your alert(s)?
  • Please alert me when LH0002CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH0002CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH0002CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH0002CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH0002CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH0002CN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: