LH28F016SCHT-L95
Description: Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40

Overview of LH28F016SCHT-L95 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LH28F016SCHT-L95 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH28F016SCHT-L95 by Sharp Corp

LH28F016SCHT-L95
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
10 X 20 MM, PLASTIC, TSOP1-40
Reach Compliance Code
unknown
Access Time-Max
150 ns
Additional Feature
USER SELECTABLE 3.3V OR 5V VCC
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e6
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
32
Number of Terminals
40
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. LH28F016SCHT-L95
    Sharp Corp
    Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40
    VS

Alternate Parts for LH28F016SCHT-L95

This table gives cross-reference parts and alternative options found for LH28F016SCHT-L95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F016SCHT-L95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F016SCT-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Sharp Corp LH28F016SCHT-L95 vs LH28F016SCT-L95
LH28F016SCT-L90 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40 Sharp Corp LH28F016SCHT-L95 vs LH28F016SCT-L90
E28F016SC-150 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, TSOP-40 Intel Corporation LH28F016SCHT-L95 vs E28F016SC-150
Part Number Description Manufacturer Compare
LH28F016SCHT-ZN Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Sharp Corp LH28F016SCHT-L95 vs LH28F016SCHT-ZN
LH28F016SCR-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 Sharp Corp LH28F016SCHT-L95 vs LH28F016SCR-L95
LH28F016SCT-L95 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 Sharp Corp LH28F016SCHT-L95 vs LH28F016SCT-L95
LH28F016SCT-L90 Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40 Sharp Corp LH28F016SCHT-L95 vs LH28F016SCT-L90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH28F016SCHT-L95 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH28F016SCHT-L95 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH28F016SCHT-L95 would you like to use for your alert(s)?
  • Please alert me when LH28F016SCHT-L95 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH28F016SCHT-L95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH28F016SCHT-L95 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH28F016SCHT-L95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH28F016SCHT-L95.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH28F016SCHT-L95 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: