Part Details for LH28F016SCR-L95 by Sharp Corp
Overview of LH28F016SCR-L95 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH28F016SCR-L95
LH28F016SCR-L95 CAD Models
LH28F016SCR-L95 Part Data Attributes
|
LH28F016SCR-L95
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH28F016SCR-L95
Sharp Corp
Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for LH28F016SCR-L95
This table gives cross-reference parts and alternative options found for LH28F016SCR-L95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH28F016SCR-L95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH28F016SCT-ZR | Sharp Corp | Check for Price | Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | LH28F016SCR-L95 vs LH28F016SCT-ZR |
LH28F016SCT-L95 | Sharp Corp | Check for Price | Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | LH28F016SCR-L95 vs LH28F016SCT-L95 |
EPA28F016SC-L150 | Intel Corporation | Check for Price | Flash, 2MX8, 150ns, PDSO40, TSOP-40 | LH28F016SCR-L95 vs EPA28F016SC-L150 |
LH28F016SCHR-L95 | Sharp Corp | Check for Price | Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | LH28F016SCR-L95 vs LH28F016SCHR-L95 |
LH28F016SCT-L90 | Sharp Corp | Check for Price | Flash, 2MX8, 150ns, PDSO40, 10 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP-40 | LH28F016SCR-L95 vs LH28F016SCT-L90 |